SDB0530WT | Diotec Semiconductor

Schottky diode, SOD-523, SDB0530WT

Order No.: 10S9228
MPN:
SDB0530WT
SDB0530WT Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0346 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0346 €
100 pcs.
0.0300 €
250 pcs.
0.0231 €
1000 pcs.
0.0202 €
4000 pcs.
0.0162 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Schottky Diode, SDB0530WT, Diotec Semiconductor

Features

  • Low forward voltage
  • Low leakage current
  • Low leakage current

Applications

  • Polarity Protection
  • Signal processing
  • High-speed switching
Technical specifications
Filter Property Value
Product type small signal schottky diode
Enclosure SOD-523
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 20 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes