SBPD6145T4 | Diotec Semiconductor
Schottky diode, 45 V (RRM), SBPD6145T4
Order No.: 10S9384
MPN:
SBPD6145T4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 4 Days: 420 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
100 pcs.
0.8211 €
250 pcs.
0.7497 €
390 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Solar Bypass Diodes with Terminal, SBPD6145T4, Diotec Semiconductor
Features
- Dedicated solar bypass diode
- Terminals solderable
- Schottky Barrier
- Low forward voltage
- Low leakage current
Applications
- Solar Bypass Diodes
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky diode | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Surge blocking voltage V RMS | 45 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 1400 pF | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |