SBJ20200 | Diotec Semiconductor

Schottky diode, 200 V (RRM), ITO-220AB, SBJ20200

Order No.: 09S6162
MPN:
SBJ20200
SBJ20200 Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
50 pcs.
0.3808 €
100 pcs.
0.3094 €
250 pcs.
0.2731 €
1000 pcs.
0.2200 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Recovery Rectifier Diode, SBJ20200, Diotec Semiconductors

Features

  • Half bridge configuration

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure ITO-220AB
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Assembly THT
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes