SBCT30150 | Diotec Semiconductor
Schottky diode, 150 V (RRM), 30 A, TO-220AB, SBCT30150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Schottky Diode, SBCT30150, Diotec
Schottky barrier rectifier diode
Features
- Dual diodes with common cathode
- Low forward voltage drop
- Low reverse leakage
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Power Supplies
- Chargers Polarity Protection
- OR-ing diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | TO-220AB | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Surge blocking voltage V RMS | 150 V | |
| Forward Current | 30 A | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 700 pF | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |