SB860-3G | Diotec Semiconductor
Schottky diode, 60 V (RRM), 8 A, D5.4x7.5, SB860-3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 4 Days: 3,750 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
100 pcs.
0.4046 €
250 pcs.
0.3451 €
500 pcs.
0.2309 €
1250 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Diode, SB860-3G, Diotec
Schottky barrier rectifier diode
Features
- Low reverse leakage current
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | D5.4x7.5 | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Surge blocking voltage V RMS | 60 V | |
| Forward Current | 8 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 290 pF | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |