SB5200 | Diotec Semiconductor
Schottky diode, 200 V (RRM), 5 A, DO-201, SB5200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available: 1,699 pcs.
Available in 4 Days: 3,400 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
100 pcs.
0.3451 €
250 pcs.
0.2927 €
500 pcs.
0.1952 €
1700 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Diode, SB5200, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High average forward current
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 5 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 120 pF | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,700 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |