SB520 | Diotec Semiconductor
Schottky diode, 20 V (RRM), 5 A, DO-201, SB520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available: 1,650 pcs.
Available in 4 Days: 1,700 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
100 pcs.
0.3213 €
250 pcs.
0.2713 €
500 pcs.
0.1809 €
1700 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky barrier rectifiers.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): SB520, 5.0 A, 20 V, DO27, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 20 V | |
| Forward Current | 5 A | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 150 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |