SB330 | Diotec Semiconductor
Schottky diode, 30 V (RRM), 3 A, DO-201, SB330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available: 1,695 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.2832 €
250 pcs.
0.2428 €
500 pcs.
0.1618 €
1700 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Diode, SB330, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky barrier rectifier diode | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 30 V | |
| Forward Current | 3 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,700 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |