PPS560 | Diotec Semiconductor

Schottky rectifier diode, 60 V (RRM), 5 A, PowerSMD, PPS560

Order No.: 09S4426
EAN: 4099879044426
MPN:
PPS560
Series: PPS
PPS560 Diotec Semiconductor Schottky Diodes Image 1
PPS560 Diotec Semiconductor Schottky Diodes Image 2
Image may differ

Schottky diode, PPS560, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation
  • Low profile package
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters and offline power supplies
  • Polarity protection applications
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure PowerSMD
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Forward Current 5 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 200 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes