BAT54WT-AQ | Diotec Semiconductor

Schottky diode, 40 V (RRM), SOD-523, BAT54WT-AQ

Order No.: 09S6158
MPN:
BAT54WT-AQ
BAT54WT-AQ Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0565 €
250 pcs.
0.0339 €
1000 pcs.
0.0226 €
4000 pcs.
0.0181 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Schottky Diode, BAT54WT-AQ, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
Technical specifications
Filter Property Value
Product type small signal schottky diode
Version AEC-Q101 qualified
Enclosure SOD-523
Voltage V RRM (peak reverse voltage) 40 V
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes