BAT54SDW-AQ | Diotec Semiconductor
Schottky diode, 30 V (RRM), 0.2 A, SOT-363, BAT54SDW-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
100 pcs.
0.1523 €
250 pcs.
0.0910 €
1000 pcs.
0.0607 €
3000 pcs.
0.0486 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Diode, BAT54SDW-AQ, Diotec
Schottky Diode, SOT-363, 30V, 0.2 A, 150°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal schottky diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOT-363 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 30 V | |
| Forward Current | 0.2 A | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |