BAT46WS-AQ | Diotec Semiconductor
Schottky diode, 100 V (RRM), SOT-323F, BAT46WS-AQ
Order No.: 10S9282
MPN:
BAT46WS-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0453 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0453 €
100 pcs.
0.0393 €
250 pcs.
0.0302 €
1000 pcs.
0.0264 €
3000 pcs.
0.0212 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Schottky Diode, BAT46WS-AQ, Diotec Semiconductor
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOT-323F | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |