BAS86 | Diotec Semiconductor

Schottky diode, 50 V (RRM), SOD-80, BAS86

Order No.: 10S9314
MPN:
BAS86
BAS86 Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0528 € *
Next delivery: 2,370 pcs. on 2026-07-24
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0528 €
100 pcs.
0.0458 €
250 pcs.
0.0352 €
1000 pcs.
0.0308 €
2500 pcs.
0.0246 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Schottky Diode, BAS86, Diotec Semiconductor

Features

  • Low forward voltage drop
  • High switching speed
  • Low junction capacitance

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Filter Property Value
Product type schottky diode
Enclosure SOD-80
Voltage V RRM (peak reverse voltage) 50 V
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 125 °C
Capacity 8 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes