20SQ045-3G | Diotec Semiconductor
Schottky diode, 45 V (RRM), 20 A, DO-201, 20SQ045-3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available in 4 Days: 31,250 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
100 pcs.
0.4522 €
250 pcs.
0.3570 €
500 pcs.
0.3213 €
1250 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Diode, 20SQ045-3G, Diotec
Schottky barrier rectifier diode
Features
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Solar Bypass Diodes
- Polarity Protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Surge blocking voltage V RMS | 45 V | |
| Forward Current | 20 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 720 pF | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |