1PS707 | Diotec Semiconductor

Schottky diode, SOD-523, 1PS707

Order No.: 10S9244
MPN:
1PS707
1PS707 Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0371 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0371 €
100 pcs.
0.0321 €
250 pcs.
0.0248 €
1000 pcs.
0.0217 €
4000 pcs.
0.0174 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Schottky Diode, 1PS707, Diotec Semiconductor

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
Technical specifications
Filter Property Value
Product type small signal schottky diode
Enclosure SOD-523
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 2 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes