UGB8JT | Diotec Semiconductor
Superfast rectifier diode, 600 V, 8 A, D²PAK, TO-263AB, UGB8JT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
100 pcs.
0.4879 €
250 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast SMD Rectifier Diode, UGB8JT, Diotec
Superfast Efficient SMD Rectifier Diode
Features
- Extremely low reverse recovery time
- Low forward voltage drop
- High power dissipation
Applications
- Rectification of higher frequencies
- High efficient switching stages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Enclosure | D²PAK, TO-263AB | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 8 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |