UGB16JCD2 | Diotec Semiconductor
Superfast rectifier diode, 600 V, 16 A, D²PAK, TO-263AB, UGB16JCD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Superfast Rectifier Diode, UGB16JCD2, Diotec
Superfast Efficient Rectifier Diode
Features
- Dual diode
- Common cathode
- Very low reverse recovery time
- Low forward voltage drop
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Enclosure | D²PAK, TO-263AB | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 16 A | |
| Number of diodes | 2 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |