UF5405 | Diotec Semiconductor

Ultrafast rectifier diode, 500 V, 3 A, DO-201, UF5405

Order No.: 70S0926
MPN:
UF5405
UF5405 Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 4 Days: 108,800 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.2547 €
250 pcs.
0.1523 €
500 pcs.
0.1019 €
1700 pcs.
0.0815 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrafast Recovery Rectifier Diode, UF5405, Diotec

Features

  • High forward surge current

Applications

  • Rectification of higher frequencies
  • High speed switching


Technical specifications
Filter Property Value
Product type ultrafast rectifier diode
Enclosure DO-201
Voltage V RRM (peak reverse voltage) 500 V
Surge blocking voltage V RMS 500 V
Forward Current 3 A
Number of diodes 1
Assembly axial
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Ammopack with 1,700 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No