UF4006 | Diotec Semiconductor
Ultrafast rectifier diode, 800 V, 1 A, DO-204AC, DO-41, UF4006
Order No.: 70S0910
MPN:
UF4006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
100 pcs.
0.1148 €
250 pcs.
0.0689 €
1000 pcs.
0.0459 €
5000 pcs.
0.0368 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Recovery Rectifier Diode, UF4006, Diotec
Features
- Very low reverse recovery time
Applications
- Rectification of higher frequencies
- High speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrafast rectifier diode | |
| Enclosure | DO-204AC, DO-41 | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Surge blocking voltage V RMS | 800 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |