SUF4005 | Diotec Semiconductor
Ultrafast rectifier diode, 600 V, 1 A, DO-213AB, MELF, SUF4005
Order No.: 70S0900
MPN:
SUF4005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Available in 4 Days: 130,000 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
100 pcs.
0.1583 €
250 pcs.
0.0950 €
1000 pcs.
0.0633 €
5000 pcs.
0.0507 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Recovery SMD Rectifier Diode, SUF4005, Diotec
Features
- High power dissipation
- High forward surge current
Applications
- Rectification of higher frequencies
- High speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrafast rectifier diode | |
| Enclosure | DO-213AB, MELF | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | SI |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |