ST1A | Diotec Semiconductor

Rectifier diode, 50 V, DO-221AC, SMAF, ST1A

Order No.: 09S6218
MPN:
ST1A
ST1A Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0590 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0590 €
100 pcs.
0.0369 €
250 pcs.
0.0221 €
1000 pcs.
0.0148 €
10000 pcs.
0.0118 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Recovery SMD Rectifier Diode, ST1A, Diotec Semiconductors

Features

  • Low profile package

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure DO-221AC, SMAF
Voltage V RRM (peak reverse voltage) 50 V
Surge blocking voltage V RMS 50 V
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes