SRL1J | Diotec Semiconductor
Rectifier diode, 600 V, 1 A, SOD-323, DO-219AD, SRL1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.0898 €
250 pcs.
0.0539 €
1000 pcs.
0.0359 €
3000 pcs.
0.0288 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, SRL1J, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High power dissipation
- Ultra-small low profile package
Applications
- Low frequency rectification
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | SOD-323, DO-219AD | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |