SM3000 | Diotec Semiconductor
Rectifier diode, 3000 V, 1 A, DO-213AB, MELF, SM3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available in 4 Days: 95,000 pcs. - if ordered today
Standard SMD Rectifier Diode, SM3000, Diotec
Standard Recovery SMD Rectifier Diode
Features
- Board space saving
- High power dissipation
Applications
- 50/60 Hz Mains Rectification
- High Voltage Power Supplies
- Smart Electricity Meter
- (Street) Lighting Systems
- 4G/5G Base Stations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-213AB, MELF | |
| Voltage V RRM (peak reverse voltage) | 3000 V | |
| Surge blocking voltage V RMS | 3000 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | SI |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |