SL1A | Diotec Semiconductor
Rectifier diode, 50 V, 1 A, SOD-123FL, SL1A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0552 € *
Available: 3,000 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0552 €
100 pcs.
0.0345 €
250 pcs.
0.0207 €
1000 pcs.
0.0138 €
3000 pcs.
0.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, SL1A, Diotec
Standard Recovery SMD Rectifier Diode
Features
- Low profile package
- Easy assembly
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | SOD-123FL | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |