SI-E8000-4 | Diotec Semiconductor
High voltage diode, 8000 V, 4 A, 49 x 258, SI-E8000-4
Order No.: 70S0374
MPN:
SI-E8000-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.0614 € *
Standard delivery time from the manufacturer is: 5 Weeks
Standard Recovery High Voltage Rectifier Diode, SI-E8000-4, Diotec
Features
- High creepage and clearance
- Compliant to RoHS
Applications
- High voltage rectification at 50/60 Hz
- Laser power supplies
- X-ray equipment
- Electrostatic dust precipitators
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage diode | |
| Enclosure | 49 x 258 | |
| Voltage V RRM (peak reverse voltage) | 24000 V | |
| Breakdown voltage | 12 V | |
| Surge blocking voltage V RMS | 8000 V | |
| Forward Current | 4 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | IN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |