SI-A8000 | Diotec Semiconductor
High voltage diode, 8000 V, 55 x 23, "Hockey Puck", SI-A8000
Order No.: 70S0372
MPN:
SI-A8000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6643 € *
Available in 4 Days: 17 pcs. - if ordered today
Standard Recovery High Voltage Rectifier Diode, SI-A8000, Diotec
Features
- High creepage and clearance
- Easy screw assembly
- Serial operation possible for higher voltages
Applications
- High voltage rectification at 50/60 Hz
- Laser power supplies
- X-ray equipment
- Electrostatic dust precipitators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage diode | |
| Enclosure | 55 x 23, "Hockey Puck" | |
| Voltage V RRM (peak reverse voltage) | 24000 V | |
| Breakdown voltage | 15 V | |
| Surge blocking voltage V RMS | 8000 V | |
| Number of diodes | 1 | |
| Assembly | chassis mounting | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | IN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |