S2B | Diotec Semiconductor
Rectifier diode, 100 V, 2 A, DO-214AA, SMB, S2B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available: 3,000 pcs.
Available in 4 Days: 153,000 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.0893 €
250 pcs.
0.0536 €
1000 pcs.
0.0357 €
3000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, S2B, Diotec
Standard Recovery SMD Rectifier Diode
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-214AA, SMB | |
| Rated blocking voltage | 80 V | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Surge blocking voltage V RMS | 100 V | |
| Forward Current | 2 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |