S16WSD2 | Diotec Semiconductor
Rectifier diode, 1600 V, 16 A, D²PAK, TO-263AB, S16WSD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
100 pcs.
0.6664 €
250 pcs.
0.5950 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, S16WSD2, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High power dissipation
- Half bridge in SMD (Two for a 1ph bridge, Three from a 3ph bridge)
Applications
- 50/60 Hz Mains Rectification
- Bridge Rectifiers
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | D²PAK, TO-263AB | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Surge blocking voltage V RMS | 1600 V | |
| Forward Current | 16 A | |
| Number of diodes | 2 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |