RAL1J | Diotec Semiconductor
Fast rectifier diode, 650 V, 1 A, DO-213AA, mini MELF, RAL1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.1499 €
250 pcs.
0.0893 €
1000 pcs.
0.0595 €
2500 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Avalanche SMD Rectifier Diode
Applications
- Rectification of medium frequencies
- Snubber or Bootstrap diodes
Features
- Controlled avalanche charakeristic
- Package compatible to SOD-87
- High power dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fast rectifier diode | |
| Enclosure | DO-213AA, mini MELF | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 650 V | |
| Forward Current | 1 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | SI |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |