PKC-136 | Diotec Semiconductor
Superfast rectifier diode, DO-204AC, DO-15, PKC-136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Available in 4 Days: 176,000 pcs. - if ordered today
Ultrafast Diode and TVS, PKC-136, Diotec
Combination of Ultrafast Diode and TVS in SMD
Features
- Fast blocking diode and 160 V transient voltage suppressor in series
Applications
- Primary side snubber circuit in flyback converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultra-fast diode and TVS combination | |
| Enclosure | DO-204AC, DO-15 | |
| Voltage V RRM (peak reverse voltage) | 700 V | |
| Number of diodes | 2 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 4,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |