P600M | Diotec Semiconductor
Rectifier diode, 1000 V, 6 A, 8 x 7.5, P600, P600M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 500 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
100 pcs.
0.2106 €
250 pcs.
0.1809 €
500 pcs.
0.1202 €
1000 pcs.
0.0962 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode
Applications
- 50/60 Hz Mains Rectificatin
- Power Supplies
- Polarity Protection
Features
- Package smaller than industry standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | 8 x 7.5, P600 | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Forward Current | 6 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |