P2500X | Diotec Semiconductor
Rectifier diode, 1900 V, 25 A, 8 x 7.5, P600, P2500X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Controlled Avalanche Standard Recovery Rectifier Diode
Features
- Low forward voltage drop
- High reverse voltage
- Controlled avalanche characteristcs
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- High Voltage Rectifiers
- Polarity Protection
- Bypass Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | 8 x 7.5, P600 | |
| Rated blocking voltage | 1400 V | |
| Voltage V RRM (peak reverse voltage) | 1800 V | |
| Surge blocking voltage V RMS | 1900 V | |
| Forward Current | 25 A | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |