P2500W | Diotec Semiconductor
Rectifier diode, 1700 V, 25 A, 8 x 7.5, P600, P2500W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 8 Weeks
Controlled Avalanche Standard Recovery Rectifier Diode, P2500W, Diotec
Features
- Controlled avalanche characteristics
- Low forward voltage drop
- High reverse voltage
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- High Voltage Rectifiers
- Polarity Protection
- Bypass Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | 8 x 7.5, P600 | |
| Rated blocking voltage | 1200 V | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Surge blocking voltage V RMS | 1700 V | |
| Forward Current | 25 A | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |