MUR2060CT | Diotec Semiconductor
Superfast rectifier diode, 600 V, 20 A, TO-220AB, MUR2060CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 4 Days: 11,000 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
100 pcs.
0.4165 €
250 pcs.
0.3332 €
500 pcs.
0.2975 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast Rectifier Diode, MUR2060CT, Diotec
Superfast Efficient Rectifier Diode
Features
- Very low reverse recovery time
- Low forward voltage drop
- Center tapped diodes
- Common cathode
Applications
- Rectification of higher frequencies
- Power supplies
- High efficient switching stages
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Enclosure | TO-220AB | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 20 A | |
| Number of diodes | 2 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |