MR826 | Diotec Semiconductor

Rectifier diode, 600 V, 5 A, 8 x 7.5, P600, MR826

Order No.: 09S4384
MPN:
MR826
Series: MR
MR826 Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
25 pcs.
0.2344 €
100 pcs.
0.2011 €
250 pcs.
0.1333 €
500 pcs.
0.1070 €
*incl. VAT plus shipping costs
Subject to prior sale

Fast Recovery Rectifier Diode

Features

  • High forward surge current

Applications

  • Rectification of medium frequencies
  • Snubber or Bootstrap diodes
Technical specifications
Filter Property Value
Product type fast rectifier diode
Enclosure 8 x 7.5, P600
Voltage V RRM (peak reverse voltage) 600 V
Surge blocking voltage V RMS 600 V
Forward Current 5 A
Number of diodes 1
Assembly axial
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Ammopack with 5 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No