HV2 | Diotec Semiconductor
Rectifier diode, 2000 V, 0.5 A, DO-204AC, DO-41, HV2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2713 €
100 pcs.
0.1702 €
250 pcs.
0.1023 €
1000 pcs.
0.0678 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery Rectifier Diode
Applications
- High voltage rectification at medium frequencies
- Snubber or Bootstrap diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage rectifier diode | |
| Enclosure | DO-204AC, DO-41 | |
| Voltage V RRM (peak reverse voltage) | 2000 V | |
| Surge blocking voltage V RMS | 2000 V | |
| Forward Current | 0.5 A | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |