GL34A | Diotec Semiconductor
Rectifier diode, 50 V, 0.5 A, DO-213AA, mini MELF, GL34A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Available in 4 Days: 7,500 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0643 €
250 pcs.
0.0381 €
1000 pcs.
0.0262 €
2500 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, GL34A, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High power dissipation
- Package compatible to SOD-87
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-213AA, mini MELF | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Forward Current | 0.5 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | SI |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |