G25FS | Diotec Semiconductor
High voltage rectifier diode, 26000 V, D3x12, with rapid locking delay, G25FS
Order No.: 10S9416
MPN:
G25FS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fast Recovery High Voltage Rectifier Diode, G25FS, Diotec Semiconductor
Features
- High creepage and clearance
- High reverse voltage
- Fast reverse recovery
Applications
- High voltage rectification at medium to high frequencies
- X-ray equipment
- Microwave generators
- Laser power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage rectifier diode | |
| Version | with rapid locking delay | |
| Enclosure | D3x12 | |
| Voltage V RRM (peak reverse voltage) | 25000 V | |
| Surge blocking voltage V RMS | 26000 V | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (max.) | 125 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |