FT2000AG | Diotec Semiconductor
Fast rectifier diode, 400 V, 20 A, TO-220AC, FT2000AG
Order No.: 70S0284
MPN:
FT2000AG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fast Efficient Rectifier Diode, FT2000AG, Diotec
Features
- Low forward voltage drop
- Low reverse leakage current
- Two polarities
- High power dissipation
Applications
- Rectification of medium frequencies
- Free-wheeling diodes for power tools and DC motors
- Polarity Protection
- Solar Bypass diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fast rectifier diode | |
| Enclosure | TO-220AC | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 400 V | |
| Forward Current | 20 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |