FRL1M | Diotec Semiconductor

Fast rectifier diode, 1000 V, 1 A, SOD-123FL, FRL1M

Order No.: 24S2175
EAN: 4099879043221
MPN:
FRL1M
Series: FRL
FRL1M Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Available in 4 Days: 18,000 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0571 €
250 pcs.
0.0345 €
1000 pcs.
0.0226 €
3000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

Fast Recovery SMD Recifier Diode

Applications

  • Rectification of medium frequencies
  • Snubber or Bootstrap diodes

Features

  • Low profile package
Technical specifications
Filter Property Value
Product type fast rectifier diode
Enclosure SOD-123FL
Voltage V RRM (peak reverse voltage) 1000 V
Surge blocking voltage V RMS 1000 V
Forward Current 1 A
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No