FRL1A-AQ | Diotec Semiconductor
Fast rectifier diode, 50 V, 1 A, SOD-123FL, AEC-Q101 qualified, FRL1A-AQ
Order No.: 70S0274
MPN:
FRL1A-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1559 €
100 pcs.
0.0976 €
250 pcs.
0.0585 €
1000 pcs.
0.0390 €
3000 pcs.
0.0312 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery SMD Rectifier Diode, FRL1A-AQ, Diotec
Features
- AEC-Q101 qualified
- Low profile package
Applications
- Rectification of medium frequencies
- Snubber or Bootstrap diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fast rectifier diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOD-123FL | |
| Rated blocking voltage | 40 V | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Breakdown voltage | 1.3 V | |
| Surge blocking voltage V RMS | 50 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |