FR2B | Diotec Semiconductor

Fast rectifier diode, 100 V, 2 A, DO-214AA, SMB, FR2B

Order No.: 24S2001
EAN: 4099879043009
MPN:
FR2B
Series: FR
FR2B Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.1785 €
250 pcs.
0.1067 €
1000 pcs.
0.0712 €
3000 pcs.
0.0569 €
*incl. VAT plus shipping costs
Subject to prior sale

Fast Recovery SMD Rectifier Diode


Applications

  • Rectification of medium frequencies
  • Snubber or Bootstrap diodes
Technical specifications
Filter Property Value
Product type fast rectifier diode
Enclosure DO-214AA, SMB
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 2 A
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No