FBY8 | Diotec Semiconductor
High voltage diode, 8000 V, 500 mA, 7.3 x 22, FBY8
Order No.: 70S0362
MPN:
FBY8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fast Recovery High Voltage Rectifier Diode, FBY8, Diotec
Features
- High creepage and clearance
Applications
- High voltage rectification at medium frequencies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage diode | |
| Enclosure | 7.3 x 22 | |
| Voltage V RRM (peak reverse voltage) | 8000 V | |
| Breakdown voltage | 12 V | |
| Surge blocking voltage V RMS | 8000 V | |
| Forward Current | 500 mA | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 130 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |