ESW8006 | Diotec Semiconductor
Rectifier diode, 650 V, 80 A, TO-3P, TO-247, ESW8006
Order No.: 09S6224
MPN:
ESW8006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
30 pcs.
1.2376 €
120 pcs.
1.0948 €
240 pcs.
0.9996 €
900 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, ESW8006, Diotec Semiconductors
Features
- Rectification of high frequencies
- Free-wheeling diodes
- Power factor correction
Applications
- Soft reverse recovery
- Very low recovery time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | TO-3P, TO-247 | |
| Voltage V RRM (peak reverse voltage) | 650 V | |
| Surge blocking voltage V RMS | 650 V | |
| Forward Current | 80 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |