ES1J | Diotec Semiconductor
Superfast rectifier diode, 600 V, 1 A, DO-214AC, SMA, ES1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Available in 4 Days: 172,500 pcs. - if ordered today
Superfast Efficient SMD Recifier Diode
Application
- Rectification of higher frequencies
- High efficient switching stages
Features
- Extrem low reverse recovery time
- Low forward voltage drop
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Enclosure | DO-214AC, SMA | |
| Rated blocking voltage | 480 V | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |