ER3JSMB | Diotec Semiconductor

Rectifier diode, 600 V, 3 A, DO-214AA, SMB, ER3JSMB

Order No.: 09S6226
MPN:
ER3JSMB
ER3JSMB Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1771 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1771 €
100 pcs.
0.1107 €
250 pcs.
0.0664 €
1000 pcs.
0.0443 €
3000 pcs.
0.0355 €
*incl. VAT plus shipping costs
Subject to prior sale

Superfast Recovery SMD Rectifier Diode, ER3JSMB, Diotec Semiconductors

Features

  • Low reverse recovery
  • LoHigh surge current capability

Applications

  • Revification of higher frequencies
  • High-speed switching


Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure DO-214AA, SMB
Voltage V RRM (peak reverse voltage) 600 V
Surge blocking voltage V RMS 600 V
Forward Current 3 A
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes