ER2DSMA-AQ | Diotec Semiconductor
Superfast rectifier diode, 200 V, 2 A, DO-214AC, SMA, AEC-Q101 qualified, ER2DSMA-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2368 €
250 pcs.
0.1416 €
1000 pcs.
0.0947 €
7500 pcs.
0.0758 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast SMD Rectifier Diode, ER2DSMA-AQ, Diotec
Superfast Recovery SMD Rectifier Diode
Features
- Very low reverse recovery time
- Low forward voltage drop
- AEC-Q101 qualified
Applications
- Rectification of higher frequencies
- High efficient switching stages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | DO-214AC, SMA | |
| Rated blocking voltage | 160 V | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 2 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 7,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |