EM513R | Diotec Semiconductor
Rectifier diode, 1600 V, 1 mA, DO-204AC, DO-41, EM513R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0923 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0923 €
100 pcs.
0.0577 €
250 pcs.
0.0346 €
1000 pcs.
0.0231 €
5000 pcs.
0.0184 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-204AC, DO-41 | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Surge blocking voltage V RMS | 1600 V | |
| Forward Current | 1 mA | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |