EM513-AQ | Diotec Semiconductor

Rectifier diode, 2000 V, 1 A, DO-204AC, DO-41, AEC-Q101 qualified, EM513-AQ

Order No.: 09S5120
MPN:
EM513-AQ
Series: EM
EM513-AQ Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1928 € *
Available in 4 Days: 505,000 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
100 pcs.
0.1202 €
250 pcs.
0.0721 €
1000 pcs.
0.0481 €
5000 pcs.
0.0384 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Rectifier Diode, EM513-AQ, Diotec

Standard Recovery Rectifier Diode

Features

  • Glass passivated junction
  • AEC-Q101 qualified

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection


Technical specifications
Filter Property Value
Product type rectifier diode
Version AEC-Q101 qualified
Enclosure DO-204AC, DO-41
Rated blocking voltage 1280 V
Voltage V RRM (peak reverse voltage) 1600 V
Surge blocking voltage V RMS 2000 V
Forward Current 1 A
Number of diodes 1
Assembly axial
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Ammopack with 5,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No