EGL1G | Diotec Semiconductor
Superfast rectifier diode, 400 V, 1 A, DO-213AA, mini MELF, EGL1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Available: 2,500 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1333 €
250 pcs.
0.0797 €
1000 pcs.
0.0536 €
2500 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast Recovery SMD Rectifier Diode
Typical Applications
- Rectification of higher frequencies
- High speed switching
Features
- ConntrollHigh power dissipation
- Package compatible to SOD-87
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Enclosure | DO-213AA, mini MELF | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 400 V | |
| Forward Current | 1 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | SI |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |